Laser Diode 633nm 1.5mW 12V ~ 18V 650mA Housed Unit, Educational
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

IF-HN15M

DigiKey Part Number
IF-HN15M-ND
Manufacturer
Manufacturer Product Number
IF-HN15M
Description
LASER DIODE 633NM 1.5MW HOUSED
Customer Reference
Detailed Description
Laser Diode 633nm 1.5mW 12V ~ 18V 650mA Housed Unit, Educational
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Voltage - Input
12V ~ 18V
Manufacturer
Industrial Fiber Optics
Current Rating (Amps)
650mA
Packaging
Bulk
Power (Watts)
1.5mW
Part Status
Obsolete
Package / Case
Housed Unit, Educational
Wavelength
633nm
Base Product Number
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Obsolete
This product is no longer manufactured.