Fiber Optic Cable Black Multimode, Simplex 1000µm 820.2' (250.0m)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

IF-C-E1000

DigiKey Part Number
FB140-250-ND
Manufacturer
Manufacturer Product Number
IF-C-E1000
Description
CBL FBR OPTIC 1000UM SMPLX 250M
Customer Reference
Detailed Description
Fiber Optic Cable Black Multimode, Simplex 1000µm 820.2' (250.0m)
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Jacket (Insulation) Material
Polyethylene (PE)
Manufacturer
Industrial Fiber Optics
Jacket (Insulation) Diameter
0.087" (2.21mm)
Series
Tensile Strength
9kg
Packaging
Spool
Attenuation - Typ
-0.20dB/m
Part Status
Discontinued at DigiKey
Refractive Index - Core
1.492
Style
Standard
Jacket Color
Black
Type
Multimode, Simplex
Operating Temperature
-55°C ~ 70°C
Length
820.2' (250.0m)
Core Material
Polymethyl - Methacrylate Resin
Core Diameter
980µm
Cladding Material
Fluorinated Polymer
Cladding Diameter
1000µm
Numerical Aperture
0.5
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Discontinued
This product is no longer carried by DigiKey.
Alternate Length
CBL FIBER OPTIC 1000UM SMPLX 1M
In-Stock: 0
Unit Price:
CBL FBR OPTIC 1000UM SMPLX 500M
In-Stock: 9000
Unit Price: €0.73022
CBL FBR OPTIC 1000UM SMPLX 1000M
In-Stock: 0
Unit Price:
CBL FIBER OPTIC 1000UM SMPLX 10M
In-Stock: 0
Unit Price:
CBL FIBER OPTIC 1000UM SMPLX 25M
In-Stock: 0
Unit Price: