
Category | ESR (Equivalent Series Resistance) 60 Ohms |
Mfr | Operating Mode Fundamental |
Series | Operating Temperature -40°C ~ 125°C |
Packaging Cut Tape (CT) | Ratings AEC-Q200 |
Part Status Active | Mounting Type Surface Mount |
Type MHz Crystal | Package / Case |
Frequency 24 MHz | Supplier Device Package 4-SMD (3.2x2.5) |
Frequency Stability ±50ppm | Size / Dimension 0.126" L x 0.098" W (3.20mm x 2.50mm) |
Frequency Tolerance ±20ppm | Height - Seated (Max) 0.031" (0.80mm) |
Load Capacitance 12pF |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| ABM8AIG-24.000MHZ-12-2Z-T3 | Abracon LLC | 6.233 | 535-13392-1-ND | €1.07000 | Similar |
| ECS-240-12-33Q-JES-TR | ECS Inc. | 17.240 | XC2150CT-ND | €0.71000 | Similar |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | €0.62000 | €0.62 |
| 10 | €0.53900 | €5.39 |
| 25 | €0.50960 | €12.74 |
| 50 | €0.48840 | €24.42 |
| 100 | €0.46810 | €46.81 |
| 250 | €0.44272 | €110.68 |
| 500 | €0.42440 | €212.20 |
| 1.000 | €0.40686 | €406.86 |
| Unit Price without VAT: | €0.62000 |
|---|---|
| Unit Price with VAT: | €0.74400 |

