


ISM91-5161CH- 4.000MHZ | |
|---|---|
DigiKey Part Number | 2780-ISM91-5161CH-4.000MHZTR-ND - Tape & Reel (TR) 2780-ISM91-5161CH-4.000MHZCT-ND - Cut Tape (CT) 2780-ISM91-5161CH-4.000MHZDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | ISM91-5161CH- 4.000MHZ |
Description | 5X7MM CERAMIC SMD OSC |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | 4 MHz XO (Standard) HCMOS, TTL Oscillator 5V Enable/Disable 4-SMD, No Lead |
Datasheet | Datasheet |
Category | Output HCMOS, TTL |
Mfr | Voltage - Supply 5V |
Series | Frequency Stability ±100ppm |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Operating Temperature 0°C ~ 70°C |
Part Status Active | Current - Supply (Max) 70mA |
Base Resonator | Mounting Type Surface Mount |
Type | Package / Case 4-SMD, No Lead |
Frequency | Size / Dimension 0.276" L x 0.197" W (7.00mm x 5.00mm) |
Function Enable/Disable | Height - Seated (Max) 0.063" (1.60mm) |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | €1.04000 | €1.04 |
| 10 | €0.90200 | €9.02 |
| 25 | €0.85280 | €21.32 |
| 50 | €0.81740 | €40.87 |
| 100 | €0.78370 | €78.37 |
| 250 | €0.74108 | €185.27 |
| 500 | €0.71044 | €355.22 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1.000 | €0.68108 | €681.08 |
| 2.000 | €0.65293 | €1,305.86 |
| 3.000 | €0.63702 | €1,911.06 |
| 5.000 | €0.61754 | €3,087.70 |
| 7.000 | €0.60504 | €4,235.28 |
| 10.000 | €0.59207 | €5,920.70 |
| 12.000 | €0.58556 | €7,026.72 |
| Unit Price without VAT: | €1.04000 |
|---|---|
| Unit Price with VAT: | €1.24800 |

