50 MHz XO (Standard) HCMOS, TTL Oscillator 3.3V Enable/Disable 4-SMD, No Lead
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
50 MHz XO (Standard) HCMOS, TTL Oscillator 3.3V Enable/Disable 4-SMD, No Lead
Abracon: Who We Are Today

ISM91-3151BH-50.000MHZ

DigiKey Part Number
2780-ISM91-3151BH-50.000MHZTR-ND - Tape & Reel (TR)
2780-ISM91-3151BH-50.000MHZCT-ND - Cut Tape (CT)
2780-ISM91-3151BH-50.000MHZDKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
ISM91-3151BH-50.000MHZ
Description
5X7MM CERAMIC SMD OSC
Manufacturer Standard Lead Time
10 Weeks
Customer Reference
Detailed Description
50 MHz XO (Standard) HCMOS, TTL Oscillator 3.3V Enable/Disable 4-SMD, No Lead
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Output
HCMOS, TTL
Mfr
Voltage - Supply
3.3V
Series
Frequency Stability
±50ppm
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Operating Temperature
0°C ~ 70°C
Part Status
Active
Current - Supply (Max)
70mA
Base Resonator
Mounting Type
Surface Mount
Type
Package / Case
4-SMD, No Lead
Frequency
Size / Dimension
0.276" L x 0.197" W (7.00mm x 5.00mm)
Function
Enable/Disable
Height - Seated (Max)
0.063" (1.60mm)
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 0
Check Lead Time
Request Stock Notification
All prices are in EUR
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1€1.08000€1.08
10€0.93700€9.37
25€0.88680€22.17
50€0.85020€42.51
100€0.81500€81.50
250€0.77072€192.68
500€0.73886€369.43
* All Digi-Reel orders will add a €5.50 reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
1.000€0.68108€681.08
2.000€0.65293€1,305.86
3.000€0.63702€1,911.06
5.000€0.61754€3,087.70
7.000€0.60504€4,235.28
10.000€0.59207€5,920.70
12.000€0.58556€7,026.72
Manufacturers Standard Package
Unit Price without VAT:€1.08000
Unit Price with VAT:€1.29600