Parametric Equivalent

ILCX18-FF3F18-25.000 MHZ | |
|---|---|
DigiKey Part Number | 2780-ILCX18-FF3F18-25.000MHZTR-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | ILCX18-FF3F18-25.000 MHZ |
Description | CRYSTAL SMD 25.000 MHZ |
Manufacturer Standard Lead Time | 14 Weeks |
Customer Reference | |
Detailed Description | 25 MHz ±30ppm Crystal 18pF 80 Ohms 4-SMD, No Lead |
Datasheet | Datasheet |
Category | Load Capacitance 18pF |
Mfr | ESR (Equivalent Series Resistance) 80 Ohms |
Series | Operating Mode Fundamental |
Packaging Tape & Reel (TR) | Operating Temperature -20°C ~ 70°C |
Part Status Active | Mounting Type Surface Mount |
Type MHz Crystal | Package / Case |
Frequency 25 MHz | Supplier Device Package 4-SMD (2.5x2) |
Frequency Stability ±30ppm | Size / Dimension 0.098" L x 0.079" W (2.50mm x 2.00mm) |
Frequency Tolerance ±30ppm | Height - Seated (Max) 0.026" (0.65mm) |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| XC22M4-25.000-F18LJDTK | Suzhou Hangjing Elec&Tech Co.,Ltd | 70.400 | 4309-XC22M4-25.000-F18LJDTKTR-ND | €0.21000 | Parametric Equivalent |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3.000 | €0.30588 | €917.64 |
| Unit Price without VAT: | €0.30588 |
|---|---|
| Unit Price with VAT: | €0.36706 |


