
ILCX13-FF5F10-26.000MHZ | |
|---|---|
DigiKey Part Number | 2780-ILCX13-FF5F10-26.000MHZTR-ND - Tape & Reel (TR) 2780-ILCX13-FF5F10-26.000MHZCT-ND - Cut Tape (CT) |
Manufacturer | |
Manufacturer Product Number | ILCX13-FF5F10-26.000MHZ |
Description | CRYSTAL 26.0000MHZ 10PF SMD |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | 26 MHz ±30ppm Crystal 10pF 40 Ohms 4-SMD, No Lead |
Datasheet | Datasheet |
Category | Load Capacitance 10pF |
Mfr | ESR (Equivalent Series Resistance) 40 Ohms |
Series | Operating Mode Fundamental |
Packaging Tape & Reel (TR) Cut Tape (CT) | Operating Temperature -40°C ~ 85°C |
Part Status Active | Mounting Type Surface Mount |
Type MHz Crystal | Package / Case |
Frequency 26 MHz | Supplier Device Package 4-SMD (3.2x2.5) |
Frequency Stability ±30ppm | Size / Dimension 0.126" L x 0.098" W (3.20mm x 2.50mm) |
Frequency Tolerance ±30ppm | Height - Seated (Max) 0.035" (0.90mm) |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| 7M-26.000MAHE-T | TXC CORPORATION | 2.656 | 887-1784-1-ND | €0.76000 | Similar |
| 7M-26.000MAHV-T | TXC CORPORATION | 2.304 | 887-2562-1-ND | €0.52000 | Similar |
| AV-26.000MAHV-T | TXC CORPORATION | 3.000 | 887-AV-26.000MAHV-TCT-ND | €0.66000 | Similar |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | €0.45000 | €0.45 |
| 10 | €0.38800 | €3.88 |
| 50 | €0.34960 | €17.48 |
| 100 | €0.33440 | €33.44 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3.000 | €0.27170 | €815.10 |
| Unit Price without VAT: | €0.45000 |
|---|---|
| Unit Price with VAT: | €0.54000 |

