
CF78-UL-15-07 | |
|---|---|
DigiKey Part Number | 4903-CF78-UL-15-07-ND 4903-CF78-UL-15-07-DS-ND |
Manufacturer | |
Manufacturer Product Number | CF78-UL-15-07 |
Description | PUR7C/16AWG O/S CTRL 1000V |
Manufacturer Standard Lead Time | 5 Weeks |
Customer Reference | |
Detailed Description | 7 Conductor Multi-Conductor Cable Gray 16 AWG Braid 1000.0' (304.8m) |
Datasheet | Datasheet |
Category | Jacket (Insulation) Diameter 0.453" (11.51mm) |
Mfr | Shield Type Braid |
Series | Length 1000.0' (304.8m) |
Packaging Spool Digi-Spool®, Continuous Spool | Jacket Color Gray |
Part Status Active | Voltage 1000 V |
Cable Type | Operating Temperature 80°C |
Number of Conductors 7 | Conductor Insulation Thermoplastic Elastomer (TPE) |
Wire Gauge | Shield Material Copper, Tinned |
Conductor Material Copper, Bare | Shield Coverage 80% |
Jacket (Insulation) Material |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | €9.91000 | €9.91 |
| 5 | €8.84600 | €44.23 |
| 10 | €8.41900 | €84.19 |
| 25 | €7.88360 | €197.09 |
| 50 | €7.49820 | €374.91 |
| 100 | €7.12820 | €712.82 |
| 250 | €6.66208 | €1,665.52 |
| 500 | €6.32590 | €3,162.95 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1.000 | €4.55604 | €4,556.04 |
| Unit Price without VAT: | €9.91000 |
|---|---|
| Unit Price with VAT: | €11.89200 |

