
CF31-100-04 | |
|---|---|
DigiKey Part Number | 4903-CF31-100-04-ND 4903-CF31-100-04-DS-ND |
Manufacturer | |
Manufacturer Product Number | CF31-100-04 |
Description | TPE4C/8AWG MOTOR/VFD 1000V |
Manufacturer Standard Lead Time | 5 Weeks |
Customer Reference | |
Detailed Description | 4 Conductor Multi-Conductor Cable Black 8 AWG Braid 1000.0' (304.8m) |
Datasheet | Datasheet |
Category | Jacket (Insulation) Diameter 0.728" (18.49mm) |
Mfr | Shield Type Braid |
Series | Length 1000.0' (304.8m) |
Packaging Spool Digi-Spool®, Continuous Spool | Jacket Color Black |
Part Status Active | Voltage 1000 V |
Cable Type | Operating Temperature 80°C |
Number of Conductors 4 | Conductor Insulation Polyethylene (XLPE) |
Wire Gauge | Shield Material Copper, Tinned |
Conductor Material Copper, Bare | Shield Coverage 90% |
Jacket (Insulation) Material |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | €25.11000 | €25.11 |
| 5 | €22.39800 | €111.99 |
| 10 | €21.31000 | €213.10 |
| 25 | €19.94120 | €498.53 |
| 50 | €18.95420 | €947.71 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1.000 | €12.15357 | €12,153.57 |
| Unit Price without VAT: | €25.11000 |
|---|---|
| Unit Price with VAT: | €30.13200 |

