
CF240-01-04 | |
|---|---|
DigiKey Part Number | 4903-CF240-01-04-ND 4903-CF240-01-04-DS-ND |
Manufacturer | |
Manufacturer Product Number | CF240-01-04 |
Description | PVC300V 4C/26 AWG DATA CBL |
Manufacturer Standard Lead Time | 5 Weeks |
Customer Reference | |
Detailed Description | 4 Conductor Multi-Conductor Cable Gray 26 AWG Braid 1000.0' (304.8m) |
Datasheet | Datasheet |
Category | Jacket (Insulation) Diameter 0.197" (5.00mm) |
Mfr | Shield Type Braid |
Series | Length 1000.0' (304.8m) |
Packaging Spool Digi-Spool®, Continuous Spool | Jacket Color Gray |
Part Status Active | Voltage 300 V |
Cable Type | Operating Temperature 80°C |
Number of Conductors 4 | Conductor Insulation Thermoplastic Elastomer (TPE) |
Wire Gauge | Shield Material Copper, Tinned |
Conductor Material Copper, Bare | Shield Coverage 90% |
Jacket (Insulation) Material |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | €3.22000 | €3.22 |
| 5 | €2.88000 | €14.40 |
| 10 | €2.74300 | €27.43 |
| 25 | €2.57000 | €64.25 |
| 50 | €2.44600 | €122.30 |
| 100 | €2.32690 | €232.69 |
| 250 | €2.17696 | €544.24 |
| 500 | €2.06890 | €1,034.45 |
| 1.000 | €1.96518 | €1,965.18 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1.000 | €1.40410 | €1,404.10 |
| 2.000 | €1.33334 | €2,666.68 |
| 3.000 | €1.29326 | €3,879.78 |
| 5.000 | €1.24410 | €6,220.50 |
| Unit Price without VAT: | €3.22000 |
|---|---|
| Unit Price with VAT: | €3.86400 |


