
CAT6 PVC-005FT | |
|---|---|
DigiKey Part Number | 4903-CAT6PVC-005FT-ND |
Manufacturer | |
Manufacturer Product Number | CAT6 PVC-005FT |
Description | CAT6 PATCHCORD PVC JKT RJ-45 5FT |
Manufacturer Standard Lead Time | 22 Weeks |
Customer Reference | |
Detailed Description | Modular Cable Plug to Plug 8p8c (RJ45, Ethernet) 5.00' (1.52m) Shielded |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Igus | |
Series | - | |
Packaging | Bulk | |
Part Status | Active | |
Cable Type | Round Cable | |
Connector Type | Plug to Plug | |
Mounting Type | Free Hanging (In-Line) | |
Number of Positions/Contacts | 8p8c (RJ45, Ethernet) | |
Length | 5.00' (1.52m) | |
Shielding | Shielded | |
Color | Purple | |
Features | Flex Rated | |
Style | Cat6, Industrial Environments |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | €106.63000 | €106.63 |
| 10 | €90.64000 | €906.40 |
| 25 | €84.97040 | €2,124.26 |
| 50 | €80.92000 | €4,046.00 |
| 100 | €79.19670 | €7,919.67 |
| Unit Price without VAT: | €106.63000 |
|---|---|
| Unit Price with VAT: | €127.95600 |

