
CAT5E PVC-025FT | |
|---|---|
DigiKey Part Number | 4903-CAT5EPVC-025FT-ND |
Manufacturer | |
Manufacturer Product Number | CAT5E PVC-025FT |
Description | CAT5E PATCHCORD PVC JKT RJ45 25F |
Manufacturer Standard Lead Time | 22 Weeks |
Customer Reference | |
Detailed Description | Modular Cable Plug to Plug 8p8c (RJ45, Ethernet) 25.00' (7.62m) Shielded |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Igus | |
Series | - | |
Packaging | Bulk | |
Part Status | Active | |
Cable Type | Round Cable | |
Connector Type | Plug to Plug | |
Mounting Type | Free Hanging (In-Line) | |
Number of Positions/Contacts | 8p8c (RJ45, Ethernet) | |
Length | 25.00' (7.62m) | |
Shielding | Shielded | |
Color | Purple | |
Features | Flex Rated | |
Style | Cat5e, Industrial Environments |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | €146.07000 | €146.07 |
| 10 | €124.17000 | €1,241.70 |
| 25 | €116.40520 | €2,910.13 |
| 50 | €111.73820 | €5,586.91 |
| Unit Price without VAT: | €146.07000 |
|---|---|
| Unit Price with VAT: | €175.28400 |


