
CAT5E PVC-005FT | |
|---|---|
cms-digikey-product-number | 4903-CAT5EPVC-005FT-ND |
cms-manufacturer | |
cms-manufacturer-product-number | CAT5E PVC-005FT |
cms-description | CAT5E PATCHCORD PVC JKT RJ45 5FT |
cms-standard-lead-time | 22 Weeks |
cms-customer-reference | |
cms-detailed-description | Modular Cable Plug to Plug 8p8c (RJ45, Ethernet) 5.00' (1.52m) Shielded |
Datasheet | Datasheet |
cms-type | cms-description | cms-select-all |
|---|---|---|
cms-category | ||
Manufacturer | Igus | |
Series | - | |
Packaging | Bulk | |
Part Status | Active | |
Cable Type | Round Cable | |
Connector Type | Plug to Plug | |
Mounting Type | Free Hanging (In-Line) | |
Number of Positions/Contacts | 8p8c (RJ45, Ethernet) | |
Length | 5.00' (1.52m) | |
Shielding | Shielded | |
Color | Purple | |
Features | Flex Rated | |
Style | Cat5e, Industrial Environments |
| cms-quantity | Unit Price | cms-ext-price |
|---|---|---|
| 1 | €102.98000 | €102.98 |
| 10 | €87.53900 | €875.39 |
| 25 | €82.06360 | €2,051.59 |
| 50 | €78.15160 | €3,907.58 |
| 100 | €76.23840 | €7,623.84 |
| Unit Price without VAT: | €102.98000 |
|---|---|
| Unit Price with VAT: | €123.57600 |

