
PN2092 | |
|---|---|
DigiKey Part Number | 2330-PN2092-ND |
Manufacturer | |
Manufacturer Product Number | PN2092 |
Description | SENSOR 1450PSI 1/4" 10V |
Manufacturer Standard Lead Time | 4 Weeks |
Customer Reference | |
Detailed Description | Pressure Sensor 1450.38PSI (10000kPa) Male - 1/4" (6.35mm) BSPP 4 mA ~ 20 mA, 0 V ~ 10 V Module |
Datasheet | Datasheet |
EDA/CAD Models | PN2092 Models |
Category | Voltage - Supply 18V ~ 30V |
Manufacturer ifm efector, inc. | Port Size Male - 1/4" (6.35mm) BSPP |
Packaging Box | Port Style Threaded |
Part Status Active | Termination Style M12, 4 Pin |
Operating Pressure 1450.38PSI (10000kPa) | Maximum Pressure 9427.45PSI (65000kPa) |
Output Type Analog Current, Analog Voltage, NPN/PNP- NC/NO | Operating Temperature -25°C ~ 80°C |
Output 4 mA ~ 20 mA, 0 V ~ 10 V | Package / Case Module |
Accuracy ±0.4% |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | €442.11000 | €442.11 |
| Unit Price without VAT: | €442.11000 |
|---|---|
| Unit Price with VAT: | €530.53200 |

