
KD5018 | |
|---|---|
DigiKey Part Number | 2330-KD5018-ND |
Manufacturer | |
Manufacturer Product Number | KD5018 |
Description | CAPACITIVE SENSOR; 105X80X40 MM; |
Manufacturer Standard Lead Time | 4 Weeks |
Customer Reference | |
Detailed Description | Capacitive Proximity Sensor 2.362" (60mm) IP65 Module |
Datasheet | Datasheet |
EDA/CAD Models | KD5018 Models |
Category | Material - Body Polyphenylene Ether (PPE) |
Manufacturer ifm efector, inc. | Voltage - Supply 10V ~ 36V |
Packaging Box | Termination Style Connector |
Part Status Active | Operating Temperature -25°C ~ 80°C |
Sensor Type Capacitive | Ingress Protection IP65 |
Sensing Distance 2.362" (60mm) | Indicator LED |
Output Type PNP-NC/NO | Package / Case Module |
Shielding Unshielded |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | €327.57000 | €327.57 |
| Unit Price without VAT: | €327.57000 |
|---|---|
| Unit Price with VAT: | €393.08400 |

