
EVT003 | |
|---|---|
DigiKey Part Number | 2330-EVT003-ND |
Manufacturer | |
Manufacturer Product Number | EVT003 |
Description | CIRC CBL 4POS PLUG TO WIRE 82' |
Manufacturer Standard Lead Time | 4 Weeks |
Customer Reference | |
Detailed Description | Circular Cable Assembly Unshielded 82.0' (25.0m) |
Datasheet | Datasheet |
EDA/CAD Models | EVT003 Models |
Category | 2nd Connector Type Wire Leads |
Manufacturer ifm efector, inc. | Length 82.0' (25.0m) |
Packaging Box | Assembly Configuration Standard |
Part Status Active | Cable Type Round |
1st Connector Type Plug | Cable Material Polyvinyl Chloride (PVC) |
1st Connector Gender Female Sockets | Color Orange |
1st Connector Number of Positions 4 | Shielding Unshielded |
1st Connector Number of Positions Loaded All | Ingress Protection IP65/IP67/IP68/IP69K - Dust Tight, Water Resistant, Waterproof |
1st Connector Shell Size - Insert M12 | Usage Industrial Environments |
1st Connector Mounting Type Free Hanging (In-Line) |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | €39.60000 | €39.60 |
| Unit Price without VAT: | €39.60000 |
|---|---|
| Unit Price with VAT: | €47.52000 |

