EVF550 is available for purchase but is not normally stocked.
Available Substitutes:

Parametric Equivalent


ifm efector, inc.
In Stock: 0
Unit Price: €33.04000
Datasheet

Parametric Equivalent


ifm efector, inc.
In Stock: 0
Unit Price: €83.95000
Datasheet

Parametric Equivalent


Molex
In Stock: 0
Unit Price: €51.09625
Datasheet

Parametric Equivalent


HARTING
In Stock: 0
Unit Price: €24.57100
Datasheet

Parametric Equivalent


Phoenix Contact
In Stock: 0
Unit Price: €22.26000
Datasheet

Parametric Equivalent


Molex
In Stock: 0
Unit Price: €43.64083
Datasheet

Parametric Equivalent


Molex
In Stock: 0
Unit Price: €51.10833
Datasheet

Parametric Equivalent


Molex
In Stock: 0
Unit Price: €43.36750
Datasheet

Parametric Equivalent


Molex
In Stock: 73
Unit Price: €50.54000
Datasheet

Parametric Equivalent


TE Connectivity AMP Connectors
In Stock: 0
Unit Price: €21.94160
Datasheet
New at DigiKey
Cable Assembly Circular 04 pos Male to RJ45, 8p4c 3.28' (1.00m)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

EVF550

DigiKey Part Number
2330-EVF550-ND
Manufacturer
Manufacturer Product Number
EVF550
Description
ETHERNET CABLE, RJ45 - M12 D-COD
Manufacturer Standard Lead Time
4 Weeks
Customer Reference
Detailed Description
Cable Assembly Circular 04 pos Male to RJ45, 8p4c 3.28' (1.00m)
Datasheet
 Datasheet
EDA/CAD Models
EVF550 Models
Product Attributes
Type
Description
Select All
Category
Manufacturer
ifm efector, inc.
Series
-
Packaging
Bag
Part Status
Active
Connector Type
Circular 04 pos Male to RJ45, 8p4c
Length
3.28' (1.00m)
Cable Type
Round
Color
Gray
Shielding
Unshielded
Usage
-
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Available To Order
Check Lead Time
This product is not kept in stock at DigiKey. The lead time shown will apply to the manufacturer’s shipment to DigiKey. Upon receiving the product, DigiKey will ship to fill open orders.
All prices are in EUR
Bag
QuantityUnit PriceExt Price
1€41.46000€41.46
Manufacturers Standard Package
Unit Price without VAT:€41.46000
Unit Price with VAT:€49.75200