
E11252 | |
|---|---|
DigiKey Part Number | 2330-E11252-ND |
Manufacturer | |
Manufacturer Product Number | E11252 |
Description | FEMALE WIRABLE CONNECTORS; RIGHT |
Manufacturer Standard Lead Time | 4 Weeks |
Customer Reference | |
Detailed Description | 4 Position Circular Connector Plug, Female Sockets Screw |
Datasheet | Datasheet |
EDA/CAD Models | E11252 Models |
Category | Shell Material Stainless Steel |
Mfr | Contact Finish - Mating Gold |
Packaging Box | Color Black, Silver |
Part Status Active | Ingress Protection IP67 - Dust Tight, Waterproof |
Connector Type | Features Backshell, Coupling Nut |
Number of Positions 4 | Shielding |
Shell Size - Insert M12-4 | Current Rating (Amps) 4A |
Mounting Type Free Hanging (In-Line), Right Angle | Voltage Rating 45VAC, 70VDC |
Termination Screw | Cable Opening 0.236" ~ 0.315" (6.00mm ~ 8.00mm) |
Fastening Type Threaded | Operating Temperature -40°C ~ 85°C |
Orientation A | Backshell Material, Plating Stainless Steel |
Primary Material Metal | Insert Material Polyamide (PA), Nylon |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | €31.51000 | €31.51 |
| Unit Price without VAT: | €31.51000 |
|---|---|
| Unit Price with VAT: | €37.81200 |

