
DTE100 | |
|---|---|
DigiKey Part Number | 2330-DTE100-ND |
Manufacturer | |
Manufacturer Product Number | DTE100 |
Description | RFID EVAL UNIT PROFIBUS DP |
Manufacturer Standard Lead Time | 4 Weeks |
Customer Reference | |
Detailed Description | DTELF/HFABRWDPUS00 - Read/Write Evaluation Board |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | ifm efector, inc. | |
Series | - | |
Packaging | Box | |
Part Status | Active | |
Type | Read/Write | |
Frequency | - | |
Contents | Board(s) | |
Antenna Type | - | |
Utilized IC / Part | DTELF/HFABRWDPUS00 | |
Note | - | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | €580.84000 | €580.84 |
| Unit Price without VAT: | €580.84000 |
|---|---|
| Unit Price with VAT: | €697.00800 |

