
AL1327 | |
|---|---|
DigiKey Part Number | 2330-AL1327-ND |
Manufacturer | |
Manufacturer Product Number | AL1327 |
Description | IO-LINK MASTER, ETHERNET/IP,8 X |
Manufacturer Standard Lead Time | 4 Weeks |
Customer Reference | |
Detailed Description | Actuator Box 12 Connector Opening, Dust Tight, Waterproof Gray |
Datasheet | Datasheet |
EDA/CAD Models | AL1327 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | ifm efector, inc. | |
Series | - | |
Packaging | Box | |
Part Status | Active | |
Accessory Type | Actuator Box | |
Color | Gray | |
Features | 12 Connector Opening, Dust Tight, Waterproof | |
For Use With/Related Products | Circular Connectors | |
Material | Polyamide | |
Shell Size - Insert | M12 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | €477.39000 | €477.39 |
| 5 | €421.75000 | €2,108.75 |
| 10 | €401.76900 | €4,017.69 |
| Unit Price without VAT: | €477.39000 |
|---|---|
| Unit Price with VAT: | €572.86800 |

