
AC1258 | |
|---|---|
DigiKey Part Number | 2330-AC1258-ND |
Manufacturer | |
Manufacturer Product Number | AC1258 |
Description | POWER SUPPLY, 124 X 62 X 120 MM, |
Manufacturer Standard Lead Time | 4 Weeks |
Customer Reference | |
Detailed Description | AC DIN Rail Power Supply 1 Output 30.5V 8A |
Datasheet | Datasheet |
EDA/CAD Models | AC1258 Models |
Category | Current - Output (Max) 8A |
Manufacturer ifm efector, inc. | Power (Watts) 244W |
Packaging Box | Applications ITE (Commercial) |
Part Status Active | Efficiency 90.9% |
Input Type AC | Operating Temperature -25°C ~ 70°C |
Number of Outputs 1 | Size / Dimension 4.51" L x 2.44" W x 4.88" H (114.6mm x 62.0mm x 124.0mm) |
AC Voltage - Input 100 ~ 200 VAC, 120 ~ 240 VAC | Approval Agency CE, cULus, cURus, UKCA |
Voltage - Output 1 30.5V |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | €620.44000 | €620.44 |
| Unit Price without VAT: | €620.44000 |
|---|---|
| Unit Price with VAT: | €744.52800 |

