
145301-1 | |
|---|---|
DigiKey Part Number | 2434-145301-1-ND |
Manufacturer | |
Manufacturer Product Number | 145301-1 |
Description | GLOVES FIBER GRAY SMALL |
Customer Reference | |
Detailed Description | Fiber Gloves - Inspection, Safety Small Gray ESD Safe, Static Dissipative |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | iFixit | |
Series | - | |
Packaging | Bulk | |
Part Status | Active | |
Clothing Type | Gloves - Inspection, Safety | |
Size | Small | |
Material | Fiber | |
Color | Gray | |
Features | ESD Safe, Static Dissipative | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 18 | €14.71111 | €264.80 |
| Unit Price without VAT: | €14.71111 |
|---|---|
| Unit Price with VAT: | €17.65333 |

