Image for S62-PL-5-M11-PP is not available
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

S62-PL-5-M11-PP

DigiKey Part Number
1885-S62-PL-5-M11-PP-ND
Manufacturer
Manufacturer Product Number
S62-PL-5-M11-PP
Description
956211150 SENSOR BLOCK-STYLE
Manufacturer Standard Lead Time
27 Weeks
Customer Reference
Detailed Description
Background Suppression Optical Sensor 13.780" (350mm) PNP-NC/NO
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Response Time
500µs
Manufacturer
IDEC
Output Configuration
PNP-NC/NO
Series
Light Source
Infrared (880nm)
Packaging
Bulk
Connection Method
Connector, M12
Part Status
Active
Ingress Protection
IP67
Sensing Method
Background Suppression
Adjustment Type
Adjustable
Sensing Distance
13.780" (350mm)
Operating Temperature
-10°C ~ 55°C
Voltage - Supply
10V ~ 30V
Product Questions and Answers
Additional Resources
Available To Order
Check Lead Time
This product is not kept in stock at DigiKey. The lead time shown will apply to the manufacturer’s shipment to DigiKey. Upon receiving the product, DigiKey will ship to fill open orders.
All prices are in EUR
Bulk
QuantityUnit PriceExt Price
1€308.59000€308.59
Manufacturers Standard Package
Unit Price without VAT:€308.59000
Unit Price with VAT:€370.30800