Solid State Photo-Coupled Relay (Photorelay) SPST-NO (1 Form A) Module
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
Solid State Photo-Coupled Relay (Photorelay) SPST-NO (1 Form A) Module
RV8S-L-D48-D24
RV8S-L-D48-D24
IDEC RV8 Relays

RV8S-L-D48-D24

DigiKey Part Number
1885-1691-ND
Manufacturer
Manufacturer Product Number
RV8S-L-D48-D24
Description
SSR RELAY SPST-NO 100MA 0-48V
Manufacturer Standard Lead Time
6 Weeks
Customer Reference
Detailed Description
Solid State Photo-Coupled Relay (Photorelay) SPST-NO (1 Form A) Module
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Voltage - Input
19.6 ~ 30VDC
Mfr
Voltage - Load
0 V ~ 48 V
Series
Load Current
100 mA
Packaging
Bulk
Termination Style
Screw Terminal
Part Status
Active
Operating Temperature
-20°C ~ 60°C
Mounting Type
DIN Rail
Package / Case
Relay Type
Photo-Coupled Relay (Photorelay)
Approval Agency
CE, cULus
Circuit
Base Product Number
Output Type
DC
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 6
Check for Additional Incoming Stock
All prices are in EUR
Bulk
QuantityUnit PriceExt Price
1€21.93000€21.93
10€19.53200€195.32
25€18.65080€466.27
50€18.01060€900.53
100€17.39170€1,739.17
250€16.60548€4,151.37
500€16.03400€8,017.00
Manufacturers Standard Package
Unit Price without VAT:€21.93000
Unit Price with VAT:€26.31600