RV2H-2G-D18-C1D2 is Obsolete and no longer manufactured.
Available Substitutes:

Parametric Equivalent


IDEC
In Stock: 0
Unit Price: €4.75000
General Purpose Relay DPDT (2 Form C) 18VDC Coil Through Hole
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
General Purpose Relay DPDT (2 Form C) 18VDC Coil Through Hole
IDEC RV8 Relays
Relay Basics - Another Teaching Moment | DigiKey Electronics

RV2H-2G-D18-C1D2

DigiKey Part Number
1885-1571-ND
Manufacturer
Manufacturer Product Number
RV2H-2G-D18-C1D2
Description
RELAY GEN PURPOSE DPDT 8A 18V
Customer Reference
Detailed Description
General Purpose Relay DPDT (2 Form C) 18VDC Coil Through Hole
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Bulk
Part Status
Obsolete
Mounting Type
Coil Voltage
Contact Form
DPDT (2 Form C)
Contact Rating (Current)
8 A
Switching Voltage
250VAC - Nom
Load - Max Switching
-
Coil Current
24 mA
Coil Type
Non Latching
Features
-
Termination Style
PC Pin
Seal Rating
-
Coil Insulation
-
Must Operate Voltage
14.4 VDC
Must Release Voltage
1.26 VDC
Operate Time
15 ms
Release Time
15 ms
Operating Temperature
-40°C ~ 55°C
Contact Material
Silver Nickel (AgNi), Gold (Au)
Approval Agency
CE, cULus
Relay Type
Grade
-
Qualification
-
Coil Resistance
750 Ohms
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Obsolete
This product is no longer manufactured. View Substitutes