Image for RL2N-D-A24 is not available
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

RL2N-D-A24

DigiKey Part Number
1885-RL2N-D-A24-ND
Manufacturer
Manufacturer Product Number
RL2N-D-A24
Description
2-POLE SCREW DIN RAIL 24VAC
Manufacturer Standard Lead Time
27 Weeks
Customer Reference
Detailed Description
General Purpose Relay DPST-NO (DM) (2 Form X) 24VAC Coil DIN Rail
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Bulk
Part Status
Active
Mounting Type
Coil Voltage
Contact Form
DPST-NO (DM) (2 Form X)
Contact Rating (Current)
25 A
Switching Voltage
277VAC, 30VDC - Max
Load - Max Switching
6925VA, 750W
Coil Current
69.5 mA
Coil Type
Non Latching
Features
-
Termination Style
Screw Terminal
Seal Rating
-
Coil Insulation
-
Must Operate Voltage
19.2 VAC
Must Release Voltage
2.4 VAC
Operate Time
30 ms
Release Time
30 ms
Operating Temperature
-25°C ~ 55°C
Contact Material
Silver Alloy
Approval Agency
cURus, TUV
Relay Type
Grade
-
Qualification
-
Coil Resistance
345.3 Ohms
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Available To Order
Check Lead Time
This product is not kept in stock at DigiKey. The lead time shown will apply to the manufacturer’s shipment to DigiKey. Upon receiving the product, DigiKey will ship to fill open orders.
All prices are in EUR
Bulk
QuantityUnit PriceExt Price
1€23.15000€23.15
Manufacturers Standard Package
Unit Price without VAT:€23.15000
Unit Price with VAT:€27.78000