Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent

NRAN2100-5A-MA | |
|---|---|
DigiKey Part Number | 1885-NRAN2100-5A-MA-ND |
Manufacturer | |
Manufacturer Product Number | NRAN2100-5A-MA |
Description | CIRCUIT PROTECTOR 5A |
Manufacturer Standard Lead Time | 27 Weeks |
Customer Reference | |
Detailed Description | Circuit Breaker Magnetic 5A 250 V AC 65 V DC Lever Panel Mount |
Datasheet | Datasheet |
Category | Current Rating (Amps) 5A |
Manufacturer IDEC | Voltage Rating - AC 250 V |
Series | Voltage Rating - DC 65 V |
Packaging Bulk | Actuator Type Lever |
Part Status Active | Number of Poles 2 |
Mounting Type Panel Mount | Illumination None |
Breaker Type Magnetic | Approval Agency cURus, UL1077, VDE |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| NRAN2100-5A-AA | IDEC | 0 | 1885-NRAN2100-5A-AA-ND | €52.95000 | Parametric Equivalent |
| NRAN2100-5A-AD | IDEC | 0 | 1885-NRAN2100-5A-AD-ND | €52.95000 | Parametric Equivalent |
| NRAN2100-5A-BA | IDEC | 0 | 1885-NRAN2100-5A-BA-ND | €52.95000 | Parametric Equivalent |
| NRAN2100-F-5A-AA | IDEC | 0 | 1885-NRAN2100-F-5A-AA-ND | €55.67000 | Parametric Equivalent |
| NRAN2100-F-5A-AD | IDEC | 0 | 1885-NRAN2100-F-5A-AD-ND | €55.67000 | Parametric Equivalent |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | €52.95000 | €52.95 |
| Unit Price without VAT: | €52.95000 |
|---|---|
| Unit Price with VAT: | €63.54000 |

