Parametric Equivalent
Parametric Equivalent

LB8P-1T01VA | |
|---|---|
DigiKey Part Number | 1885-LB8P-1T01VA-ND |
Manufacturer | |
Manufacturer Product Number | LB8P-1T01VA |
Description | LED PNL IND AMBER 24X18 PC PIN |
Manufacturer Standard Lead Time | 27 Weeks |
Customer Reference | |
Detailed Description | LED Panel Indicator Amber 5V PC Pin |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | IDEC | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Type | LED | |
Lamp Color | Amber | |
Lens Color | Amber | |
Lens Transparency | - | |
Ratings | DC | |
Voltage | 5V | |
Current | - | |
Panel Cutout Shape | Round | |
Panel Cutout Dimensions | 0.64" (16.20mm) | |
Lens Size | 24.00mm x 18.00mm | |
Lens Style | Rectangle with Flat Top | |
Millicandela Rating | - | |
Wavelength - Peak | - | |
Viewing Angle | - | |
Termination Style | PC Pin | |
Ingress Protection | IP65 | |
Features | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | €17.49000 | €17.49 |
| 10 | €13.88500 | €138.85 |
| 100 | €11.79370 | €1,179.37 |
| 500 | €10.88714 | €5,443.57 |
| Unit Price without VAT: | €17.49000 |
|---|---|
| Unit Price with VAT: | €20.98800 |

