Configurable Switch Lamp LED Green 24V
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

LATD-2GN

DigiKey Part Number
1885-LATD-2GN-ND
Manufacturer
Manufacturer Product Number
LATD-2GN
Description
CONFIG SWITCH LAMP LED GREEN 24V
Manufacturer Standard Lead Time
35 Weeks
Customer Reference
Detailed Description
Configurable Switch Lamp LED Green 24V
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
IDEC
Series
Packaging
Bulk
Part Status
Active
Type
LED
Color
Green
Voltage
24V
(Select First, Then Apply Filters) Compatible Series
IDEC, A6
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

0 In Stock
Check Lead Time
Request Stock Notification
All prices are in EUR
Bulk
QuantityUnit PriceExt Price
1€8.55000€8.55
10€6.55600€65.56
100€5.39640€539.64
500€4.89150€2,445.75
1.000€4.72764€4,727.64
Manufacturers Standard Package
Unit Price without VAT:€8.55000
Unit Price with VAT:€10.26000