Solenoid Release Interlock 3PST-NC + SPST-NC
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
Solenoid Release Interlock 3PST-NC + SPST-NC
HS5L-VF44M-G
HS5L-VF44M-G

HS5L-VF44M-G

DigiKey Part Number
1885-2139-ND
Manufacturer
Manufacturer Product Number
HS5L-VF44M-G
Description
INTERLOCK SOLENOID RELEASE 3PST
Manufacturer Standard Lead Time
16 Weeks
Customer Reference
Detailed Description
Solenoid Release Interlock 3PST-NC + SPST-NC
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
IDEC
Series
Packaging
Bulk
Part Status
Active
Type
Solenoid Release
Circuit
3PST-NC + SPST-NC
Current Rating (Amps)
2.5A (AC/DC)
Voltage Rating
125VAC, 30VDC
Voltage - Supply
24VDC
Holding Force
143kgf
Actuator Type
Panel Disconnect
Termination Style
Spring Terminal
Features
-
Must Operate
-
Must Release
-
Conduit Thread Size
M20
Operating Temperature
-25°C ~ 55°C
Ingress Protection
IP67 - Dust Tight, Waterproof
Approval Agency
CCC, CE, TUV, UL
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 13
Check for Additional Incoming Stock
All prices are in EUR
Bulk
QuantityUnit PriceExt Price
1€210.04000€210.04
5€183.19600€915.98
10€172.69400€1,726.94
25€159.70000€3,992.50
50€150.50280€7,525.14
Manufacturers Standard Package
Unit Price without VAT:€210.04000
Unit Price with VAT:€252.04800