Solenoid Release Interlock DPST-NO/NC + DPST-NC
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
Solenoid Release Interlock DPST-NO/NC + DPST-NC
HS5L-VC44M-G
HS5L-VC44M-G

HS5L-VC44M-G

DigiKey Part Number
1885-2134-ND
Manufacturer
Manufacturer Product Number
HS5L-VC44M-G
Description
INTERLOCK SOLENOID RELEASE DPST
Manufacturer Standard Lead Time
16 Weeks
Customer Reference
Detailed Description
Solenoid Release Interlock DPST-NO/NC + DPST-NC
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
IDEC
Series
Packaging
Bulk
Part Status
Active
Type
Solenoid Release
Circuit
DPST-NO/NC + DPST-NC
Current Rating (Amps)
2.5A (AC/DC)
Voltage Rating
125VAC, 30VDC
Voltage - Supply
24VDC
Holding Force
143kgf
Actuator Type
Panel Disconnect
Termination Style
Spring Terminal
Features
-
Must Operate
-
Must Release
-
Conduit Thread Size
M20
Operating Temperature
-25°C ~ 55°C
Ingress Protection
IP67 - Dust Tight, Waterproof
Approval Agency
CCC, CE, TUV, UL
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 1
Check for Additional Incoming Stock
All prices are in EUR
Bulk
QuantityUnit PriceExt Price
1€206.49000€206.49
5€180.10000€900.50
10€169.77300€1,697.73
25€157.00040€3,925.01
50€147.95880€7,397.94
Manufacturers Standard Package
Unit Price without VAT:€206.49000
Unit Price with VAT:€247.78800