Human Machine Interface (HMI) Operator Panel 4.3" Color
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

HG1P-ST32ZBFH-B0

DigiKey Part Number
1885-HG1P-ST32ZBFH-B0-ND
Manufacturer
Manufacturer Product Number
HG1P-ST32ZBFH-B0
Description
4.3 INCH HG1P HANDHELD HMI_ETHER
Manufacturer Standard Lead Time
8 Weeks
Customer Reference
Detailed Description
Human Machine Interface (HMI) Operator Panel 4.3" Color
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Display Type
Color
Manufacturer
IDEC
Case Color
Black
Series
Operating Temperature
0°C ~ 45°C
Packaging
Box
Ingress Protection
IP54 - Dust Protected, Water Resistant
Part Status
Active
Voltage - Supply
20.4 ~ 28.8VDC
Type
Operator Panel
For Use With/Related Products
Multiple Manufacturer, Multiple Product
Size - Display
4.3"
Base Product Number
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 2
Check for Additional Incoming Stock
All prices are in EUR
Box
QuantityUnit PriceExt Price
1€1,092.44000€1,092.44
Manufacturers Standard Package
Unit Price without VAT:€1,092.44000
Unit Price with VAT:€1,310.92800