
HG1P-ST32YBFH-B0 | |
|---|---|
DigiKey Part Number | 1885-HG1P-ST32YBFH-B0-ND |
Manufacturer | |
Manufacturer Product Number | HG1P-ST32YBFH-B0 |
Description | 4.3 INCH HG1P HANDHELD HMI_RS422 |
Manufacturer Standard Lead Time | 8 Weeks |
Customer Reference | |
Detailed Description | Human Machine Interface (HMI) Operator Panel 4.3" Color |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | IDEC | |
Series | ||
Packaging | Box | |
Part Status | Active | |
Type | Operator Panel | |
Size - Display | 4.3" | |
Display Type | Color | |
Case Color | Black | |
Operating Temperature | 0°C ~ 45°C | |
Ingress Protection | IP54 - Dust Protected, Water Resistant | |
Voltage - Supply | 20.4 ~ 28.8VDC | |
Features | - | |
For Use With/Related Products | Multiple Manufacturer, Multiple Product | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | €1,035.82000 | €1,035.82 |
| Unit Price without VAT: | €1,035.82000 |
|---|---|
| Unit Price with VAT: | €1,242.98400 |

