Image for HE1G-L21SMB-1N is not available
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

HE1G-L21SMB-1N

DigiKey Part Number
1885-HE1G-L21SMB-1N-ND
Manufacturer
Manufacturer Product Number
HE1G-L21SMB-1N
Description
GRIP SWITCH
Manufacturer Standard Lead Time
35 Weeks
Customer Reference
Detailed Description
Pushbutton Switch 3PST-2NO/1NC Free Hanging
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Bulk
Part Status
Active
Mounting Type
Free Hanging
Type
-
Circuit
Switch Function
Off-On-Off
Current Rating (Amps)
1A (AC/DC)
Voltage Rating - AC
125 V
Voltage Rating - DC
30 V
Actuator Type
-
Color - Actuator/Cap
-
Illumination Type, Color
-
Illumination Voltage (Nominal)
-
Termination Style
Screw Terminal
Ingress Protection
IP65 - Dust Tight, Water Resistant
Features
-
Panel Cutout Dimensions
-
Operating Temperature
-50°C ~ 60°C
Mechanical Life
-
Electrical Life
-
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Available To Order
Check Lead Time
This product is not kept in stock at DigiKey. The lead time shown will apply to the manufacturer’s shipment to DigiKey. Upon receiving the product, DigiKey will ship to fill open orders.
All prices are in EUR
Bulk
QuantityUnit PriceExt Price
1€358.25000€358.25
Manufacturers Standard Package
Unit Price without VAT:€358.25000
Unit Price with VAT:€429.90000