
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | IDEC | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Number of Inputs and Type | 16 - Digital | |
Number of Outputs and Type | 8 - Relay | |
Expandable | 1 Module Max | |
Voltage - Supply | 100 ~ 240VAC | |
Display Type | LCD - Black Characters, Green Backlight | |
Number of Characters Per Row | - | |
Communications | Ethernet, USB, Option Cards Available | |
Memory Size | 47.4KB | |
Mounting Type | DIN Rail | |
Features | Battery Backup (Lithium) | |
Operating Temperature | 0°C ~ 55°C | |
Ingress Protection | - | |
Software | - | |
Approval Agency | CE, cULus | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | €444.20000 | €444.20 |
| 10 | €373.15200 | €3,731.52 |
| Unit Price without VAT: | €444.20000 |
|---|---|
| Unit Price with VAT: | €533.04000 |

