
122.SA.1.ITU | |
|---|---|
DigiKey Part Number | 2014-122.SA.1.ITU-ND |
Manufacturer | |
Manufacturer Product Number | 122.SA.1.ITU |
Description | GENERAL PURPOSE TWEEZERS 122.SA, |
Manufacturer Standard Lead Time | 6 Weeks |
Customer Reference | |
Detailed Description | Tweezers Acid Resistant, Anti-Magnetic Pointed Sharp 5.91" (150.0mm) |
Datasheet | Datasheet |
Category | Tip Style Pointed |
Manufacturer Ideal-tek S.A. | Tip Type Sharp |
Packaging Retail Package | Tip Shape Bent |
Part Status Active | Length - Overall 5.91" (150.0mm) |
Features Acid Resistant, Anti-Magnetic | Material Stainless Steel |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | €26.98000 | €26.98 |
| Unit Price without VAT: | €26.98000 |
|---|---|
| Unit Price with VAT: | €32.37600 |

