
15DYS851-190265G-K | |
|---|---|
DigiKey Part Number | 2882-15DYS851-190265G-K-ND |
Manufacturer | |
Manufacturer Product Number | 15DYS851-190265G-K |
Description | EXTERNAL POWER SUPPLY |
Manufacturer Standard Lead Time | 18 Weeks |
Customer Reference | |
Detailed Description | 19V 50 W AC/DC External Wall Mount (Class II) Adapter Multi-Blade (Included) Input |
Datasheet | Datasheet |
Category | Power (Watts) 50 W |
Manufacturer Ideal Power Ltd. | Polarization Positive Center |
Series | Applications Medical |
Packaging Box | Efficiency Level VI |
Part Status Active | Operating Temperature 0°C ~ 40°C |
Region Utilized International | Output Connector Barrel Plug, 2.1mm I.D. x 5.5mm O.D. x 11.0mm |
Form Wall Mount (Class II) | Cord Length 59" (1.50m) |
Input Type Multi-Blade (Included) | Input Connector Multi-Blade (Included) |
Voltage - Input 90 ~ 264 VAC | Size / Dimension 3.31" L x 2.09" W x 1.50" H (84.0mm x 53.0mm x 38.0mm) |
Voltage - Output 19V | Approval Agency CE, C-Tick, cULus, FCC, TUV, UKCA |
Current - Output (Max) 2.65A | Standard Number 60601-1 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | €19.65000 | €19.65 |
| 5 | €18.07000 | €90.35 |
| 10 | €17.43100 | €174.31 |
| 25 | €16.61800 | €415.45 |
| 50 | €16.02860 | €801.43 |
| 100 | €15.46000 | €1,546.00 |
| 250 | €14.73928 | €3,684.82 |
| 500 | €14.21648 | €7,108.24 |
| Unit Price without VAT: | €19.65000 |
|---|---|
| Unit Price with VAT: | €23.58000 |

