
20647-040E-01 | |
|---|---|
DigiKey Part Number | 5378-20647-040E-01TR-ND - Tape & Reel (TR) 5378-20647-040E-01CT-ND - Cut Tape (CT) 5378-20647-040E-01DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | 20647-040E-01 |
Description | CONN FFC BOTTOM 40POS 0.5MM SMD |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | 40 Position FFC, FPC Connector Contacts, Bottom 0.020" (0.50mm) Surface Mount, Right Angle |
Datasheet | Datasheet |
Category | Cable End Type Tabbed, Tapered |
Manufacturer I-PEX | Contact Material Copper Alloy |
Series | Contact Finish Gold |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Housing Material Liquid Crystal Polymer (LCP) |
Part Status Active | Actuator Material Liquid Crystal Polymer (LCP) |
Flat Flex Type FFC, FPC | Features Solder Retention |
Mounting Type Surface Mount, Right Angle | Voltage Rating 50V |
Connector/Contact Type Contacts, Bottom | Operating Temperature -40°C ~ 105°C |
Number of Positions 40 | Material Flammability Rating UL94 V-0 |
Pitch 0.020" (0.50mm) | Current Rating (Amps) 0.5A |
Termination Solder | Contact Finish Thickness 1.25µin (0.03µm) |
FFC, FCB Thickness 0.30mm | Housing Color Beige |
Height Above Board 0.100" (2.54mm) | Actuator Color Black |
Locking Feature Flip Lock | Mating Cycles 100 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | €1.18000 | €1.18 |
| 10 | €1.00400 | €10.04 |
| 25 | €0.94080 | €23.52 |
| 50 | €0.89560 | €44.78 |
| 100 | €0.85280 | €85.28 |
| 250 | €0.79932 | €199.83 |
| 500 | €0.76114 | €380.57 |
| 1.000 | €0.72479 | €724.79 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2.000 | €0.69021 | €1,380.42 |
| 4.000 | €0.65728 | €2,629.12 |
| 6.000 | €0.63876 | €3,832.56 |
| 10.000 | €0.61617 | €6,161.70 |
| 14.000 | €0.60173 | €8,424.22 |
| Unit Price without VAT: | €1.18000 |
|---|---|
| Unit Price with VAT: | €1.41600 |


