
H25D35V0B | |
|---|---|
DigiKey Part Number | 4024-H25D35V0BTR-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | H25D35V0B |
Description | TVS DIODE 5VWM 20VC SOD323 |
Customer Reference | |
Detailed Description | 20V Clamp 25A (8/20µs) Ipp Tvs Diode Surface Mount SOD-323 |
Datasheet | Datasheet |
Category | Current - Peak Pulse (10/1000µs) 25A (8/20µs) |
Mfr | Power - Peak Pulse 500W |
Packaging Tape & Reel (TR) | Power Line Protection No |
Part Status Active | Applications USB |
Type Zener | Operating Temperature -55°C ~ 125°C (TJ) |
Bidirectional Channels 1 | Mounting Type Surface Mount |
Voltage - Reverse Standoff (Typ) 5V (Max) | Package / Case SC-76, SOD-323 |
Voltage - Breakdown (Min) 5.8V | Supplier Device Package |
Voltage - Clamping (Max) @ Ipp 20V |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 5 | €0.11200 | €0.56 |
| Unit Price without VAT: | €0.11200 |
|---|---|
| Unit Price with VAT: | €0.13440 |

