
H04X645V0U | |
|---|---|
DigiKey Part Number | 4024-H04X645V0UTR-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | H04X645V0U |
Description | TVS DIODE 5VWM 15VC DFN251010 |
Customer Reference | |
Detailed Description | 15V Clamp 4A (8/20µs) Ipp Tvs Diode Surface Mount DFN2510-10 |
Datasheet | Datasheet |
Category | Current - Peak Pulse (10/1000µs) 4A (8/20µs) |
Mfr | Power - Peak Pulse 60W |
Packaging Tape & Reel (TR) | Power Line Protection No |
Part Status Active | Applications DVI, HDMI, USB |
Type Steering (Rail to Rail) | Capacitance @ Frequency 0.5pF @ 1MHz |
Unidirectional Channels 4 | Operating Temperature -55°C ~ 125°C (TJ) |
Voltage - Reverse Standoff (Typ) 5V (Max) | Mounting Type Surface Mount |
Voltage - Breakdown (Min) 6V | Package / Case 10-UFDFN |
Voltage - Clamping (Max) @ Ipp 15V | Supplier Device Package |

