
D8KB8 | |
|---|---|
DigiKey Part Number | 4024-D8KB8-ND |
Manufacturer | |
Manufacturer Product Number | D8KB8 |
Description | BRIDGE RECT 1PHASE 800V 8A D3K |
Customer Reference | |
Detailed Description | Bridge Rectifier Single Phase Standard 800 V Through Hole D3K |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | HY Electronic (Cayman) Limited | |
Series | ||
Packaging | Tube | |
Part Status | Active | |
Diode Type | Single Phase | |
Technology | Standard | |
Voltage - Peak Reverse (Max) | 800 V | |
Current - Average Rectified (Io) | 8 A | |
Voltage - Forward (Vf) (Max) @ If | 1 V @ 4 A | |
Current - Reverse Leakage @ Vr | 5 µA @ 800 V | |
Operating Temperature | -55°C ~ 150°C (TJ) | |
Mounting Type | Through Hole | |
Package / Case | 4-ESIP | |
Supplier Device Package | D3K |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 5 | €0.67000 | €3.35 |
| Unit Price without VAT: | €0.67000 |
|---|---|
| Unit Price with VAT: | €0.80400 |

