Cable Assembly Coaxial 2.92mm to 2.92mm 36.00" (914.40mm)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

SF550S/11SK/21SK/36IN

DigiKey Part Number
3628-SF550S/11SK/21SK/36IN-ND
Manufacturer
Manufacturer Product Number
SF550S/11SK/21SK/36IN
Description
COAX CBL 2.92MM TO 2.92MM 36"
Manufacturer Standard Lead Time
4 Weeks
Customer Reference
Detailed Description
Cable Assembly Coaxial 2.92mm to 2.92mm 36.00" (914.40mm)
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
2nd Connector
2.92mm Plug
Manufacturer
Huber+Suhner, Inc.
2nd Contact Gender
Male
Series
2nd Connector Mounting Type
Free Hanging (In-Line)
Packaging
Bulk
Length
36.00" (914.40mm)
Part Status
Active
Overall Impedance
50 Ohms
Style
2.92mm to 2.92mm
Frequency - Max
40 GHz
1st Connector
2.92mm Jack
Color
Blue
1st Contact Gender
Female
Operating Temperature
-55°C ~ 125°C
1st Connector Mounting Type
Free Hanging (In-Line)
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Available To Order
Check Lead Time
This product is not kept in stock at DigiKey. The lead time shown will apply to the manufacturer’s shipment to DigiKey. Upon receiving the product, DigiKey will ship to fill open orders.
All prices are in EUR
Bulk
QuantityUnit PriceExt Price
1€981.28000€981.28
Manufacturers Standard Package
Unit Price without VAT:€981.28000
Unit Price with VAT:€1,177.53600