


K862748 | |
|---|---|
DigiKey Part Number | 3628-K862748-ND |
Manufacturer | |
Manufacturer Product Number | K862748 |
Description | K862748 |
Manufacturer Standard Lead Time | 4 Weeks |
Customer Reference | |
Detailed Description | RF ANTENNA TETRA Whip, Straight 7/16 - Female Connector Mount |
Datasheet | Datasheet |
Category | Number of Bands 1 |
Manufacturer Huber+Suhner, Inc. | VSWR 1.5 |
Packaging Bulk | Gain 7.5dBi |
Part Status Active | Termination 7/16 - Female |
Frequency Group UHF (300MHz ~ 1GHz) | Mounting Type Connector Mount |
Frequency (Center/Band) 390MHz | Height (Max) 111.811" (2840.00mm) |
Frequency Range 380MHz ~ 400MHz | Applications TETRA |
Antenna Type Whip, Straight |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | €1,182.26000 | €1,182.26 |
| Unit Price without VAT: | €1,182.26000 |
|---|---|
| Unit Price with VAT: | €1,418.71200 |

