
82_SMC-50-0-1/111_NH | |
|---|---|
DigiKey Part Number | 3628-82_SMC-50-0-1/111_NH-ND |
Manufacturer | |
Manufacturer Product Number | 82_SMC-50-0-1/111_NH |
Description | 82_SMC-50-0-1/111_NH |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | SMC Connector Jack, Female Socket 50 Ohms Through Hole Solder |
Datasheet | Datasheet |
EDA/CAD Models | 82_SMC-50-0-1/111_NH Models |
Category | Frequency - Max 10 GHz |
Mfr | Number of Ports 1 |
Packaging Bulk | Housing Color Gold |
Part Status Active | Center Contact Material Brass |
Connector Style | Body Material Brass |
Connector Type Jack, Female Socket | Body Finish Gold |
Contact Termination Solder | Center Contact Plating Gold |
Shield Termination Solder | Dielectric Material Perfluoroalkoxy (PFA), Polytetrafluoroethylene (PTFE) |
Impedance 50 Ohms | Operating Temperature -65°C ~ 165°C |
Mounting Type Through Hole | Mating Cycles 500 |
Fastening Type Threaded | Base Product Number |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| 82_SMC-50-0-1/111_NE | Huber+Suhner, Inc. | 0 | 3628-82_SMC-50-0-1/111_NE-ND | €11.66000 | Parametric Equivalent |
| FMCN1553 | Fairview Microwave | 0 | 5328-FMCN1553-ND | €19.26000 | Parametric Equivalent |
| PE4175 | Pasternack | 0 | 6099-PE4175-ND | €17.30000 | Parametric Equivalent |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 100 | €5.12360 | €512.36 |
| Unit Price without VAT: | €5.12360 |
|---|---|
| Unit Price with VAT: | €6.14832 |




