RF ANTENNA General Purpose Module N Type Female Chassis Mount
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

733707

DigiKey Part Number
3628-733707-ND
Manufacturer
Manufacturer Product Number
733707
Description
733707
Manufacturer Standard Lead Time
14 Weeks
Customer Reference
Detailed Description
RF ANTENNA General Purpose Module N Type Female Chassis Mount
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Antenna Type
Module
Manufacturer
Huber+Suhner, Inc.
Number of Bands
1
Packaging
Bulk
VSWR
2
Part Status
Active
Termination
N Type Female
Frequency Group
VHF (f < 300MHz)
Mounting Type
Chassis Mount
Frequency (Center/Band)
159MHz
Height (Max)
13.976" (355.00mm)
Frequency Range
146MHz ~ 172MHz
Applications
General Purpose
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Available To Order
Check Lead Time
This product is not kept in stock at DigiKey. The lead time shown will apply to the manufacturer’s shipment to DigiKey. Upon receiving the product, DigiKey will ship to fill open orders.
All prices are in EUR
Bulk
QuantityUnit PriceExt Price
1€615.45000€615.45
10€580.18500€5,801.85
Manufacturers Standard Package
Unit Price without VAT:€615.45000
Unit Price with VAT:€738.54000