Parametric Equivalent

6610_PC24-50-1/199_NE | |
|---|---|
DigiKey Part Number | 3628-6610_PC24-50-1/199_NE-ND |
Manufacturer | |
Manufacturer Product Number | 6610_PC24-50-1/199_NE |
Description | RF ATTENUATOR 10DB 50 MOD |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | RF Attenuators 10dB 0 Hz ~ 50 GHz 50 Ohms 2W 2.4mm In-Line Module |
Datasheet | Datasheet |
Category | Frequency Range 0 Hz ~ 50 GHz |
Manufacturer Huber+Suhner, Inc. | Power (Watts) 2W |
Packaging Bulk | Impedance 50 Ohms |
Part Status Active | Package / Case 2.4mm In-Line Module |
Attenuation Value 10dB | Base Product Number |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| FMAT7510-10 | Fairview Microwave | 0 | 5328-FMAT7510-10-ND | €428.45000 | Parametric Equivalent |
| PE7510-10 | Pasternack | 0 | 6099-PE7510-10-ND | €466.77000 | Parametric Equivalent |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | €351.48000 | €351.48 |
| Unit Price without VAT: | €351.48000 |
|---|---|
| Unit Price with VAT: | €421.77600 |



