
65010_716-50-1/00-_NE | |
|---|---|
DigiKey Part Number | 3628-65010_716-50-1/00-_NE-ND |
Manufacturer | |
Manufacturer Product Number | 65010_716-50-1/00-_NE |
Description | CONN TREM PLG MAL 7/16 DIN 50OH |
Customer Reference | |
Detailed Description | Terminator Coax Connector Plug, Male Pin 7/16 DIN 50 Ohms |
Datasheet | Datasheet |
Category | Mounting Type Free Hanging, Cap |
Manufacturer Huber+Suhner, Inc. | Body Finish Silver |
Packaging Bulk | Contact Material Brass |
Part Status Obsolete | Contact Finish Silver |
Connector Style 7/16 DIN | Body Material Brass |
Connector Type Plug, Male Pin | Dielectric Material Polytetrafluoroethylene (PTFE) |
Frequency - Max 4 GHz | Base Product Number |
Impedance 50 Ohms |

