5910_N-50-025/13-_NE is available for purchase but is not normally stocked.
Available Substitutes:

Parametric Equivalent


Amphenol XMA
In Stock: 0
Unit Price: €1,272.94500

Parametric Equivalent


Pasternack
In Stock: 0
Unit Price: €902.91000
Datasheet

Parametric Equivalent


Pasternack
In Stock: 0
Unit Price: €687.22000
Datasheet

Parametric Equivalent


Pasternack
In Stock: 0
Unit Price: €487.52000
Datasheet

Parametric Equivalent


Radiall USA, Inc.
In Stock: 0
Unit Price: €783.50000
Datasheet

Parametric Equivalent


Fairview Microwave
In Stock: 0
Unit Price: €340.01000
Datasheet

Parametric Equivalent


Fairview Microwave
In Stock: 0
Unit Price: €350.81000
Datasheet
RF Attenuators 10dB 0 Hz ~ 6 GHz 50 Ohms 25W N-Type In-Line Module
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

5910_N-50-025/13-_NE

DigiKey Part Number
3628-5910_N-50-025/13-_NE-ND
Manufacturer
Manufacturer Product Number
5910_N-50-025/13-_NE
Description
RF ATTENUATOR 10DB 50 MOD
Manufacturer Standard Lead Time
10 Weeks
Customer Reference
Detailed Description
RF Attenuators 10dB 0 Hz ~ 6 GHz 50 Ohms 25W N-Type In-Line Module
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Frequency Range
0 Hz ~ 6 GHz
Manufacturer
Huber+Suhner, Inc.
Power (Watts)
25W
Packaging
Bulk
Impedance
50 Ohms
Part Status
Active
Package / Case
N-Type In-Line Module
Attenuation Value
10dB
Base Product Number
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (7)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
3082-6525-18-10Amphenol XMA05984-3082-6525-18-10-ND€1,272.94500Parametric Equivalent
PE7017-10Pasternack06099-PE7017-10-ND€902.91000Parametric Equivalent
PE7367-10Pasternack06099-PE7367-10-ND€687.22000Parametric Equivalent
PE7426-10Pasternack06099-PE7426-10-ND€487.52000Parametric Equivalent
R422010010Radiall USA, Inc.02201-R422010010-ND€783.50000Parametric Equivalent
Available To Order
Check Lead Time
This product is not kept in stock at DigiKey. The lead time shown will apply to the manufacturer’s shipment to DigiKey. Upon receiving the product, DigiKey will ship to fill open orders.
All prices are in EUR
Bulk
QuantityUnit PriceExt Price
1€401.82000€401.82
Manufacturers Standard Package
Unit Price without VAT:€401.82000
Unit Price with VAT:€482.18400