
33_4195-N-50-1/---_UE | |
|---|---|
DigiKey Part Number | 3628-33_4195-N-50-1/---_UE-ND |
Manufacturer | |
Manufacturer Product Number | 33_4195-N-50-1/---_UE |
Description | COAX ADAPT N TO 4.1/9.5 |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | Adapter Coaxial Connector 4.1/9.5 Plug, Male Pin To N Jack, Female Socket 50 Ohms |
Datasheet | Datasheet |
EDA/CAD Models | 33_4195-N-50-1/---_UE Models |
Category | Mounting Type Free Hanging (In-Line) |
Mfr | Fastening Type Threaded, Threaded |
Packaging Bulk | Frequency - Max 14 GHz |
Part Status Active | Center Contact Plating Gold |
Adapter Type Plug to Jack | Body Material Brass, Stainless Steel |
Conversion Type Between Series | Body Finish White Bronze |
Adapter Series | Center Contact Material Beryllium Copper, Brass |
Center Gender Female to Male | Dielectric Material Perfluoroalkoxy (PFA), Polytetrafluoroethylene (PTFE) |
Convert From (Adapter End) 4.1/9.5 Plug, Male Pin | Mating Cycles 500 |
Convert To (Adapter End) N Jack, Female Socket | Operating Temperature -40°C ~ 85°C |
Impedance 50 Ohms | Base Product Number |
Style Straight |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | €140.52000 | €140.52 |
| Unit Price without VAT: | €140.52000 |
|---|---|
| Unit Price with VAT: | €168.62400 |

