Parametric Equivalent
Parametric Equivalent
Parametric Equivalent

24_N-50-3-16/133_NE | |
|---|---|
DigiKey Part Number | 3628-24_N-50-3-16/133_NE-ND |
Manufacturer | |
Manufacturer Product Number | 24_N-50-3-16/133_NE |
Description | 24_N-50-3-16/133_NE |
Manufacturer Standard Lead Time | 4 Weeks |
Customer Reference | |
Detailed Description | N Type Connector Jack, Female Socket 50 Ohms Panel Mount Crimp |
Datasheet | Datasheet |
Category | Frequency - Max 11 GHz |
Mfr | Number of Ports 1 |
Packaging Bulk | Housing Color Silver |
Part Status Active | Center Contact Material Beryllium Copper |
Connector Style | Body Material Brass |
Connector Type Jack, Female Socket | Body Finish White Bronze |
Contact Termination Crimp | Center Contact Plating Gold |
Shield Termination Crimp | Dielectric Material Perfluoroalkoxy (PFA), Polytetrafluoroethylene (PTFE) |
Impedance 50 Ohms | Operating Temperature -65°C ~ 165°C |
Mounting Type Panel Mount | Voltage Rating 1000 V |
Mounting Feature Bulkhead - Front Side Nut | Mating Cycles 500 |
Cable Group RG-142, 223 | Base Product Number |
Fastening Type Threaded |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| 24_N-50-3-12/133_NE | Huber+Suhner, Inc. | 1 | 3628-24_N-50-3-12/133_NE-ND | €24.09000 | Parametric Equivalent |
| 24_N-50-3-12/133_NH | Huber+Suhner, Inc. | 0 | 3628-24_N-50-3-12/133_NH-ND | €11.41310 | Parametric Equivalent |
| 24_N-50-3-16/133_NH | Huber+Suhner, Inc. | 0 | 3628-24_N-50-3-16/133_NH-ND | €12.48640 | Parametric Equivalent |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | €25.33000 | €25.33 |
| Unit Price without VAT: | €25.33000 |
|---|---|
| Unit Price with VAT: | €30.39600 |




